
Dual high-speed operational amplifier featuring a 130MHz bandwidth and 1600V/µs slew rate. This general-purpose amplifier offers a ±15V/30V operating supply range with a maximum output current of 60mA per channel. It boasts a 52dB Common Mode Rejection Ratio and a 60dB Power Supply Rejection Ratio, operating from 0°C to 70°C. The component is housed in a 14-pin PDIP package and is RoHS compliant.
Analog Devices LT1259CN#PBF technical specifications.
| -3db Bandwidth | 130MHz |
| Bandwidth | 130MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 52dB |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 130MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 60mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1600V/µs |
| Unity Gain Bandwidth Product | 130MHz |
| Voltage Gain | 69dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1259CN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.