
Dual current feedback operational amplifier featuring a 130MHz -3dB bandwidth and 1600V/µs slew rate. This IC offers a 60mA output current per channel and operates across a wide supply voltage range from 4V to 36V. With a 52dB CMRR and 60dB PSRR, it provides excellent signal integrity. Packaged in a 14-pin SOIC, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LT1259IS#TRPBF technical specifications.
| -3db Bandwidth | 130MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 52dB |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 130MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 1600V/µs |
| Unity Gain Bandwidth Product | 130MHz |
| Voltage Gain | 69dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1259IS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.