
High-performance operational amplifier featuring a 130MHz unity gain bandwidth and 1600V/µs slew rate. This triple-channel IC offers a 69dB voltage gain and 60mA output current per channel. Operating across a dual supply range of 2V to 15V or single supply of 4V to 30V, it exhibits a 52dB CMRR and 60dB PSRR. The component has a 2mV input offset voltage and 20µA input bias current, with a maximum operating temperature of 70°C. Designed for through-hole mounting in a PDIP package.
Analog Devices LT1260CN technical specifications.
| -3db Bandwidth | 130MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 52dB |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 60mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 1600V/µs |
| Unity Gain Bandwidth Product | 130MHz |
| Voltage Gain | 69dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1260CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
