
Triple current feedback operational amplifier featuring a 130MHz gain bandwidth product and 130MHz -3dB bandwidth. This surface mount IC offers a high slew rate of 1600V/µs and 60mA output current per channel. Operating from dual supplies between 2V and 15V, or single supplies from 4V to 30V, it provides 52dB CMRR and 60dB PSRR. The amplifier is RoHS compliant and packaged in a 16-pin SOIC.
Analog Devices LT1260CS#PBF technical specifications.
| -3db Bandwidth | 130MHz |
| Bandwidth | 90MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 52dB |
| Gain Bandwidth Product | 130MHz |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1600V/µs |
| Supply Current | 15mA |
| Unity Gain Bandwidth Product | 130MHz |
| Voltage Gain | 69dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1260CS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
