
The LT1260CS#TR is a 3-channel operational amplifier with a gain bandwidth product of 90MHz and an output current per channel of 60mA. It is packaged in a surface mount SOIC package and has a maximum operating temperature of 70°C. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Analog Devices LT1260CS#TR technical specifications.
| -3db Bandwidth | 130MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 1600V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1260CS#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
