
High-performance operational amplifier featuring a 130MHz unity gain bandwidth and 1600V/µs slew rate. This triple-channel IC offers a 2mV input offset voltage and 20µA input bias current. Designed for surface mount applications, it operates from a 4V to 30V supply range with a maximum dual supply voltage of 15V. Key specifications include 69dB voltage gain, 52dB CMRR, and 60dB PSRR, with an operating supply current of 5mA and 60mA output current per channel.
Analog Devices LT1260IS technical specifications.
| -3db Bandwidth | 130MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 52dB |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 1600V/µs |
| Unity Gain Bandwidth Product | 130MHz |
| Voltage Gain | 69dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1260IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
