High-performance current feedback operational amplifier IC with a 130MHz -3dB bandwidth and 1600V/µs slew rate. Features three independent amplifier circuits within a 16-pin SOIC surface-mount package. Offers a wide operating supply voltage range from ±2V to ±15V (dual) or 4V to 30V (single), with a typical operating supply current of 5mA. Delivers 60mA output current per channel and exhibits a 52dB Common Mode Rejection Ratio and 60dB Power Supply Rejection Ratio. This lead-free, RoHS compliant component is supplied in tape and reel packaging.
Analog Devices LT1260IS#TRPBF technical specifications.
| -3db Bandwidth | 130MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 52dB |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 1600V/µs |
| Unity Gain Bandwidth Product | 130MHz |
| Voltage Gain | 69dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1260IS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
