
The LT1268BCQ is a surface mount DC/DC controller from Analog Devices, featuring an adjustable output voltage of 60V and output current of 7.5A. It operates over a temperature range of 0°C to 125°C and is available in a TO-263-6 package. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is suitable for use in a variety of applications requiring a high-power DC/DC controller.
Analog Devices LT1268BCQ technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1268BCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
