The LT1268CQ#TR is a DC/DC controller with an adjustable output voltage of 60V and a maximum output current of 7.5A. It is packaged in a TO-263-6 surface mount package and has a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. The device is not RoHS compliant and contains lead. It is available in quantities of 750 per reel.
Analog Devices LT1268CQ#TR technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1268CQ#TR to view detailed technical specifications.
No datasheet is available for this part.