
The LT1268CT is a TO-220-5 packaged DC/DC controller from Analog Devices. It features an adjustable output voltage of 60V and an output current of 7.5A. The device operates over a temperature range of 0°C to 125°C and is available in a package quantity of 50. The LT1268CT is not RoHS compliant and contains lead.
Analog Devices LT1268CT technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1268CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
