
The LT1268CT#PBF is a flyback DC/DC controller from Analog Devices, designed for adjustable output voltage applications. It operates within a temperature range of 0°C to 125°C and is available in a TO-220 package, suitable for through hole mounting. The device is RoHS compliant and features a maximum output current of 7.5A. It is not a synchronous rectifier and is not Reach SVHC compliant.
Analog Devices LT1268CT#PBF technical specifications.
| Package/Case | TO-220 |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.24V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1268CT#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
