
The LT1269CSW#TRPBF is a DC/DC controller from Analog Devices, packaged in a SOIC package, suitable for surface mount. It operates over a temperature range of 0°C to 100°C. The device is RoHS compliant and lead-free. It is designed to handle an output current of 4A.
Analog Devices LT1269CSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1269CSW#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
