
Analog Devices LT1269CT technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.244V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Type | Adjustable |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1269CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
