
The LT1270ACT#PBF is a flyback DC/DC controller from Analog Devices. It operates over a temperature range of 0°C to 125°C and is packaged in a TO-220 case for through hole mounting. This device is RoHS compliant and has a maximum input voltage of 30V and output voltage of 60V. The LT1270ACT#PBF has an output current of 10A and is available in a package quantity of 50 units per reel.
Analog Devices LT1270ACT#PBF technical specifications.
| Package/Case | TO-220 |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1270ACT#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
