
Analog Devices LT1270CT#PBF technical specifications.
| Package/Case | TO-220 |
| Height | 9.398mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 16A |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1270CT#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
