The LT1300CN8 is a 5V fixed output DC/DC controller from Analog Devices. It operates within a temperature range of 0°C to 70°C and is available in a DIP package for through-hole mounting. The device is capable of delivering 220mA of output current and 500mW of output power. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LT1300CN8 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| MSCP | 0.62MSCP |
| Number of Outputs | 1 |
| Output Current | 220mA |
| Output Power | 500mW |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1300CN8 to view detailed technical specifications.
No datasheet is available for this part.