Boost DC/DC controller and regulator IC, featuring a 1.8V to 10V input voltage range and adjustable output voltage up to 12V. Delivers a maximum output current of 120mA with 89% efficiency. Through-hole mounting in an 8-pin PDIP package. Operates from 0°C to 70°C, with a lead-free and RoHS compliant design.
Analog Devices LT1301CN8#PBF technical specifications.
| Package/Case | PDIP |
| Efficiency | 89% |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 120mA |
| Max Output Voltage | 12V |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 120mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1301CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.