
Analog Devices LT1301CS8#PBF technical specifications.
| Package/Case | SOIC |
| Efficiency | 89% |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 120mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1301CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
