
The LT1301CS8TR is a single-output DC/DC controller from Analog Devices. It features a fixed output voltage of 12V and is packaged in a surface-mount SOIC package. The device operates over a temperature range of 0°C to 70°C. It is available in quantities of 2500 per reel, packaged in tape and reel format. The LT1301CS8TR does not include a synchronous rectifier.
Analog Devices LT1301CS8TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1301CS8TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
