The LT1301IN8 is a fixed output DC/DC controller from Analog Devices, operating over a temperature range of -40°C to 85°C. It has a single output with a maximum current of 200mA and a maximum power of 500mW. The device is packaged in a DIP package and is suitable for through hole mounting. It is not RoHS compliant and contains lead.
Analog Devices LT1301IN8 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 500mW |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1301IN8 to view detailed technical specifications.
No datasheet is available for this part.