
The LT1301IN8#PBF DC/DC controller is a fixed output voltage device with an efficiency of 89%. It operates within a temperature range of -40°C to 85°C and is packaged in a lead-free DIP package for through-hole mounting. The device is RoHS compliant and suitable for applications requiring a 12V output current of up to 120mA.
Analog Devices LT1301IN8#PBF technical specifications.
| Package/Case | DIP |
| Efficiency | 89% |
| Lead Free | Lead Free |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 120mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1301IN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
