
The LT1302CN8-5 is a fixed output DC/DC controller from Analog Devices. It operates within a temperature range of 0°C to 70°C and is available in a DIP package. The device is not RoHS compliant and contains lead. It has a single output with a maximum current of 600mA and a maximum output power of 700mW. The output voltage is fixed at 5V.
Analog Devices LT1302CN8-5 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 700mW |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1302CN8-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
