
Micropower DC/DC converter featuring a boost topology for step-up voltage conversion. Delivers a fixed 5V output with a maximum output current of 600mA. Operates with an input voltage range from 2.2V to 8V. Packaged in a through-hole DIP format, measuring 10.16mm in length, 6.48mm in width, and 3.3mm in height. Suitable for applications requiring efficient power management within a 0°C to 70°C operating temperature range.
Analog Devices LT1302CN8-5#PBF technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 8V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 4.85V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1302CN8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
