
Adjustable DC/DC boost controller IC with a maximum output current of 2A. Features a 220kHz switching frequency and operates with input voltages ranging from 2V to 8V. Delivers an adjustable output voltage from 5V up to 12V. Packaged in an 8-pin DIP for through-hole mounting. RoHS compliant and lead-free.
Analog Devices LT1302CN8#PBF technical specifications.
| Package/Case | DIP |
| Frequency | 220kHz |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 8V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Voltage | 12V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | Through Hole |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1302CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
