
Adjustable boost DC/DC controller and regulator, featuring a 1A maximum output current and adjustable output voltage from 1.24V to 25V. Operates with input voltages from 2V to 8V, delivering up to 1A output current. Packaged in an 8-pin SOIC surface-mount case with dimensions of 5mm length, 3.99mm width, and 1.48mm height. This RoHS compliant component is designed for a 0°C to 70°C operating temperature range.
Analog Devices LT1302CS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 8V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 25V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1302CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
