
The LT1302CS8#TR is a surface mount DC/DC controller from Analog Devices with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features an adjustable output voltage of 12V and an output current of 120mA. The device is packaged in a SOIC package and is available in quantities of 2500. However, it is not RoHS compliant and contains lead, making it non-lead free.
Analog Devices LT1302CS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 120mA |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1302CS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
