
Analog Devices LT1303IS8#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1303IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
