The LT1303IS8#TR is a surface mount DC/DC controller with an adjustable output voltage of 25V and an output current of 200mA. It operates within a temperature range of 0°C to 70°C and has an efficiency of 88%. The device is packaged in a SOIC package and is available in quantities of 2500. The LT1303IS8#TR is a lead-free component, but it contains lead.
Analog Devices LT1303IS8#TR technical specifications.
| Package/Case | SOIC |
| Efficiency | 88% |
| Lead Free | Contains Lead |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1303IS8#TR to view detailed technical specifications.
No datasheet is available for this part.