
The LT1304CS8-3.3 is a 3.3V fixed output DC/DC controller from Analog Devices. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is surface mountable and available in a 100-piece rail/tube packaging. The LT1304CS8-3.3 is not RoHS compliant and contains lead.
Analog Devices LT1304CS8-3.3 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 500mW |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1304CS8-3.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
