
The LT1307IS8 is a 5V fixed output DC/DC controller from Analog Devices, capable of delivering 100mA of output current. It is packaged in a SOIC package and has an operating temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Analog Devices LT1307IS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1307IS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
