
Adjustable DC/DC controller and regulator IC supporting Boost and SEPIC topologies. Features a wide input voltage range from 1V to 10V, with a maximum output current of 2A and adjustable output voltage up to 34V. Operates across a temperature range of -40°C to 85°C. Packaged in an 8-pin SOIC, this RoHS compliant component offers a single positive output.
Analog Devices LT1308BIS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 34V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 34V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, SEPIC |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1308BIS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
