
The LT1308IS8#TRPBF is a surface-mount DC/DC controller from Analog Devices, operating between -40°C and 85°C. It features a fixed 5V output voltage and 1A output current. The device is available in a tape and reel package with 2500 units per reel. It is RoHS compliant and suitable for use in synchronous rectifier applications.
Analog Devices LT1308IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1308IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
