The LT1313CS#PBF is a dual 12V DC/DC controller with two outputs. It is packaged in an S package and operates over a temperature range of -0°C to 70°C. This device is lead-free and RoHS compliant, making it suitable for a variety of applications.
Analog Devices LT1313CS#PBF technical specifications.
| Package/Case | S |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1313CS#PBF to view detailed technical specifications.
No datasheet is available for this part.