The LT1313CS#TR is a dual linear voltage regulator from Analog Devices, featuring two 12V outputs. It operates within a temperature range of 0°C to 70°C and is available in a 2500-piece tape and reel packaging. However, it is not RoHS compliant and contains lead, making it non-lead-free.
Analog Devices LT1313CS#TR technical specifications.
| Package/Case | S |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1313CS#TR to view detailed technical specifications.
No datasheet is available for this part.