The LT1313CS#TRPBF is a dual-output linear voltage regulator from Analog Devices. It features an output voltage of 12V and is available in a small S-package. The device operates within a temperature range of 0-70°C and is compliant with RoHS regulations. The LT1313CS#TRPBF is packaged in tape and reel quantities of 2500 units.
Analog Devices LT1313CS#TRPBF technical specifications.
| Package/Case | S |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1313CS#TRPBF to view detailed technical specifications.
No datasheet is available for this part.