
The LT1316CMS8#PBF is a lead-free adjustable DC/DC controller from Analog Devices. It operates over a temperature range of 0°C to 70°C and provides an output current of up to 500mA. The device is packaged in an MSOP case and is available in quantities of 50. It is RoHS compliant and does not feature a synchronous rectifier. The minimum input voltage required is 1.5V.
Analog Devices LT1316CMS8#PBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1316CMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
