Analog Devices LT1317BCMS8#PBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.24V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 710mA |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1317BCMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
