
Adjustable DC/DC controller and regulator IC, featuring SEPIC topology with a maximum output current of 710mA and a maximum output voltage of 30V. Operates with input voltages ranging from 1.5V to 12V, supporting a maximum supply voltage of 12V. This surface-mount component offers a 720kHz switching frequency and is housed in an 8-pin SOIC package. RoHS compliant and lead-free.
Analog Devices LT1317CS8#PBF technical specifications.
| Package/Case | SOIC |
| Frequency | 720kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.24V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 710mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost, SEPIC, Flyback, Cuk |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1317CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
