Analog Devices LT1330CG#TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1330CG#TR to view detailed technical specifications.
No datasheet is available for this part.