
Analog Devices LT1332CNW#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1332CNW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
