
Analog Devices LT1336IS#PBF technical specifications.
| Package/Case | S |
| Current Rating | 1.5A |
| Fall Time | 140ns |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 10V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 600ns |
| Turn-On Delay Time | 500ns |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1336IS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
