
Analog Devices LT1339CN#PBF technical specifications.
| Package/Case | DIP |
| Clock Sync | Yes |
| Lead Free | Lead Free |
| Max Duty Cycle | 90% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 65mA |
| Output Voltage | 54V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Forward Converter |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1339CN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
