
The LT1339CSW is a DC/DC controller from Analog Devices with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a 90% duty cycle and a maximum frequency of 150kHz. The device is available in a SOIC package, which is 0.300 inches in length and made of plastic. The LT1339CSW is not RoHS compliant and contains lead.
Analog Devices LT1339CSW technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 90% |
| Lead Free | Contains Lead |
| Max Frequency | 150kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1339CSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
