Boost DC/DC controller IC featuring a 150kHz maximum switching frequency and 90% maximum duty cycle. This surface mount component operates with a minimum input voltage of -300mV and a maximum of 60V, with a supply voltage range of 9V to 60V. It supports a single output with a maximum output voltage of 54V and a maximum output current of 30A. Packaged in a 20-pin SOIC, this RoHS compliant component is designed for operation between 0°C and 70°C.
Analog Devices LT1339CSW#PBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 90% |
| Height | 2.337mm |
| Lead Free | Lead Free |
| Length | 13.01mm |
| Max Frequency | 150kHz |
| Max Input Voltage | 60V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 65mA |
| Min Output Voltage | 1.25V |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 54V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.595mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1339CSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
