
The LT1339CSW#TRPBF is a single output DC/DC controller from Analog Devices, operating within a temperature range of 0°C to 70°C. It features a duty cycle of up to 90% and a maximum frequency of 150kHz. The device is packaged in a SOIC package and is available in quantities of 1000 units per reel. The LT1339CSW#TRPBF is compliant with lead-free standards and RoHS regulations.
Analog Devices LT1339CSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 90% |
| Lead Free | Lead Free |
| Max Frequency | 150kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1339CSW#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
