
The LT1339IN DC/DC controller is a single-output device with a maximum frequency of 150kHz, operating within a temperature range of -40°C to 85°C. It is available in a DIP-20 package, packaged in quantities of 18 in rail/Tube packaging. The device is not RoHS compliant and contains lead, making it non-lead free.
Analog Devices LT1339IN technical specifications.
| Package/Case | DIP |
| Duty Cycle | 90% |
| Lead Free | Contains Lead |
| Max Frequency | 150kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1339IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
