
Boost DC/DC controller IC, surface mountable in a 20-SOIC package. Features a maximum operating frequency of 150kHz and a 90% duty cycle. Supports input voltages from -300mV to 60V and supply voltages from 9V to 60V. Delivers a single output with a maximum output voltage of 54V and an output current of 30A. Operates within a temperature range of -40°C to 85°C.
Analog Devices LT1339ISW#PBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 90% |
| Height | 2.337mm |
| Lead Free | Lead Free |
| Length | 13.01mm |
| Max Frequency | 150kHz |
| Max Input Voltage | 60V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 65mA |
| Min Output Voltage | 1.25V |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 54V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.595mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1339ISW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
