
Single-channel operational amplifier featuring a 3MHz gain bandwidth product and 200V/µs slew rate. This bipolar amplifier offers a low input offset voltage of 200µV and a typical input bias current of 20nA. It operates with dual supply voltages ranging from 2.5V to 18V, or a single supply from 5V to 36V. The component boasts a high common mode rejection ratio of 78dB and a power supply rejection ratio of 90dB, with an output current per channel of 13.4mA. Packaged in MSOP, this amplifier is designed for applications requiring precise signal amplification.
Analog Devices LT1351CMS8 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 250uA |
| Output Current per Channel | 13.4mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 200V/µs |
| Unity Gain Bandwidth Product | 2.7MHz |
| Voltage Gain | 95.56dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1351CMS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
