
Single-channel operational amplifier featuring a 3MHz gain bandwidth product and a 200V/µs slew rate. This bipolar amplifier offers a 200µV input offset voltage and 20nA input bias current, with a 78dB common mode rejection ratio and 90dB power supply rejection ratio. It operates from a minimum dual supply voltage of 2.5V up to a maximum of 18V, or a single supply from 5V to 36V. The component is housed in a DIP package and delivers 13.4mA output current per channel.
Analog Devices LT1351CN8 technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 250uA |
| Output Current per Channel | 13.4mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 200V/µs |
| Unity Gain Bandwidth Product | 2.7MHz |
| Voltage Gain | 95.56dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1351CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.