Analog Devices LT1352CS8 technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 78dB |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 200uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 200V/µs |
| Unity Gain Bandwidth Product | 2.7MHz |
| Voltage Gain | 95.56dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1352CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.